100 pF Silicon Capacitor 150 V 0202 (0505 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF Silicon Capacitor 150 V 0202 (0505 Metric)
MURATA - Type 2BZ Wireless Modules

935142521310-T3T

DigiKey Part Number
490-935142521310-T3TTR-ND - Tape & Reel (TR)
490-935142521310-T3TCT-ND - Cut Tape (CT)
490-935142521310-T3TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
935142521310-T3T
Description
CAP SILICON 100PF 15% 150V 0202
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 pF Silicon Capacitor 150 V 0202 (0505 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 pF
Tolerance
±15%
Voltage - Breakdown
150 V
ESR (Equivalent Series Resistance)
50 mOhms
ESL (Equivalent Series Inductance)
50pH
Applications
High Stability, Vertical Silicon Cap, Wirebond
Features
High Reliability, Low Profile
Operating Temperature
-55°C ~ 150°C
Package / Case
0202 (0505 Metric)
Height
0.011" (0.27mm)
Size / Dimension
0.020" L x 0.020" W (0.50mm x 0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
1039,37100 Kč393,71 Kč
5032,30760 Kč1 615,38 Kč
10030,12580 Kč3 012,58 Kč
50026,43606 Kč13 218,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,80725 Kč24 807,25 Kč
2 00023,88428 Kč47 768,56 Kč
3 00023,42208 Kč70 266,24 Kč
5 00022,90957 Kč114 547,85 Kč
7 00022,60987 Kč158 269,09 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč