
SMDA15LCC | |
|---|---|
DigiKey Part Number | 1655-SMDA15LCCTR-ND - Tape & Reel (TR) 1655-SMDA15LCCCT-ND - Cut Tape (CT) 1655-SMDA15LCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA15LCC |
Description | TVS DIODE 15VWM 24VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 100 | 10,02650 Kč | 1 002,65 Kč |
| 500 | 7,77514 Kč | 3 887,57 Kč |
| 1 000 | 7,05008 Kč | 7 050,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,26488 Kč | 15 662,20 Kč |
| 5 000 | 5,77957 Kč | 28 897,85 Kč |
| 7 500 | 5,53227 Kč | 41 492,02 Kč |
| 12 500 | 5,25449 Kč | 65 681,12 Kč |
| 17 500 | 5,17863 Kč | 90 626,02 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |






