
MU008-8 | |
|---|---|
DigiKey Part Number | 2875-MU008-8-ND |
Manufacturer | MuMETAL® |
Manufacturer Product Number | MU008-8 |
Description | RF EMI ABSORB/SHLD SHEET 12"X8" |
Customer Reference | |
Detailed Description | RF EMI Absorbing/Shielding Sheet MuMETAL® Foil 8.000" (203.20mm) X 12.000" (304.80mm) X 0.008" (0.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MuMETAL® | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Absorbing/Shielding Sheet | |
Shape | Custom | |
Length | 12.000" (304.80mm) | |
Width | 8.000" (203.20mm) | |
Thickness - Overall | 0.008" (0.20mm) | |
Operating Temperature | - | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Spool: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 229,22000 Kč | 1 229,22 Kč |
| Unit Price without VAT: | 1 229,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 487,35620 Kč |





