
MU006-8 | |
|---|---|
DigiKey Part Number | 2875-MU006-8-ND |
Manufacturer | MuMETAL® |
Manufacturer Product Number | MU006-8 |
Description | RF EMI ABSORB/SHLD SHEET 12"X8" |
Customer Reference | |
Detailed Description | RF EMI Absorbing/Shielding Sheet MuMETAL® Foil 8.000" (203.20mm) X 12.000" (304.80mm) X 0.006" (0.15mm) |
Datasheet | Datasheet |
Category | Shape Custom |
Manufacturer MuMETAL® | Length 12.000" (304.80mm) |
Series | Width 8.000" (203.20mm) |
Packaging Spool | Thickness - Overall 0.006" (0.15mm) |
Part Status Active | Base Product Number |
Type Absorbing/Shielding Sheet |
| Spool: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 158,88000 Kč | 1 158,88 Kč |
| Unit Price without VAT: | 1 158,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 402,24480 Kč |





