RF EMI Absorbing/Shielding Sheet MuMETAL® Foil 8.000" (203.20mm) X 12.000" (304.80mm) X 0.010" (0.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU010-8

DigiKey Part Number
2875-MU010-8-ND
Manufacturer
MuMETAL®
Manufacturer Product Number
MU010-8
Description
RF EMI ABSORB/SHLD SHEET 12"X8"
Customer Reference
Detailed Description
RF EMI Absorbing/Shielding Sheet MuMETAL® Foil 8.000" (203.20mm) X 12.000" (304.80mm) X 0.010" (0.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MuMETAL®
Series
Packaging
Spool
Part Status
Active
Type
Absorbing/Shielding Sheet
Shape
Custom
Length
12.000" (304.80mm)
Width
8.000" (203.20mm)
Thickness - Overall
0.010" (0.25mm)
Operating Temperature
-
Adhesive
-
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Magnetic Shield Corporation
A separate 3 674,65 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Spool:5
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 428,49000 Kč1 428,49 Kč
Unit Price without VAT:1 428,49000 Kč
Unit Price with VAT:1 728,47290 Kč