MTC-H5-B01-US-EU-GB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Multi-Tech Systems Inc.
In Stock: 246
Unit Price: 319,95000 Kč
Datasheet
RF Transceiver, Modem 1.7GHz, 1.9GHz, 2.1GHz HSPA+ RS-232 21Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transceiver, Modem 1.7GHz, 1.9GHz, 2.1GHz HSPA+ RS-232 21Mbps
MTC-H5-B01-US-EU-GB

MTC-H5-B01-US-EU-GB

DigiKey Part Number
881-1224-ND
Manufacturer
Manufacturer Product Number
MTC-H5-B01-US-EU-GB
Description
MODEM HSPA+ RS-232 US/EU/UK ACCY
Customer Reference
Detailed Description
RF Transceiver, Modem 1.7GHz, 1.9GHz, 2.1GHz HSPA+ RS-232 21Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Function
Transceiver, Modem
Modulation or Protocol
HSPA+
Frequency
1.7GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
21Mbps
Features
-
Voltage - Supply
7V ~ 32V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes