
MTC-LNA4-B01-US | |
|---|---|
DigiKey Part Number | 881-1328-ND |
Manufacturer | |
Manufacturer Product Number | MTC-LNA4-B01-US |
Description | LTE CAT4 MODEM RS-232 W/ACCESSOR |
Customer Reference | |
Detailed Description | RF Modem 700MHz, 850MHz, 1.7GHz, 1.9GHz LTE USB 150Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Modem | |
Modulation or Protocol | LTE | |
Frequency | 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | - | |
Voltage - Supply | 5V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 806,64000 Kč | 7 806,64 Kč |
| 10 | 7 209,87300 Kč | 72 098,73 Kč |
| Unit Price without VAT: | 7 806,64000 Kč |
|---|---|
| Unit Price with VAT: | 9 446,03440 Kč |

