
BU-P4513 | |
|---|---|
DigiKey Part Number | 314-1199-ND |
Manufacturer | |
Manufacturer Product Number | BU-P4513 |
Description | CONN BANANA PLUG MINI THRD 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Miniature Threaded, External (Nut) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Threaded, External (Nut) | |
Insulation | Non-Insulated | |
Features | Turret | |
Color | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper | |
Body Material | Brass, Gold Plating | |
Operating Temperature | -50°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 747,11000 Kč | 747,11 Kč |
| 10 | 657,44700 Kč | 6 574,47 Kč |
| 25 | 631,20000 Kč | 15 780,00 Kč |
| 100 | 612,09380 Kč | 61 209,38 Kč |
| Unit Price without VAT: | 747,11000 Kč |
|---|---|
| Unit Price with VAT: | 904,00310 Kč |





