
BU-P3276 | |
|---|---|
DigiKey Part Number | 314-1670-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3276 |
Description | CONN BANANA PLUG MINI THRD 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Miniature Threaded, External (Nut) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Panel Mount | |
Termination | Threaded, External (Nut) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper | |
Body Material | Brass, Gold Plating | |
Operating Temperature | -50°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,33000 Kč | 541,33 Kč |
| 10 | 476,23500 Kč | 4 762,35 Kč |
| 25 | 457,33640 Kč | 11 433,41 Kč |
| 100 | 443,47780 Kč | 44 347,78 Kč |
| Unit Price without VAT: | 541,33000 Kč |
|---|---|
| Unit Price with VAT: | 655,00930 Kč |





