
BU-651-2 | |
|---|---|
DigiKey Part Number | 314-1402-ND |
Manufacturer | |
Manufacturer Product Number | BU-651-2 |
Description | GATOR CLIP STEEL INSULATED 20A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 A Insulated Alligator Test Clip Steel 0.270" (6.86mm) 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.270" (6.86mm) | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 20 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Insulation | Insulated | |
Color | Red | |
Length | 2.250" (57.15mm) 2 1/4" | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | IEC 1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,13000 Kč | 207,13 Kč |
| 10 | 182,29300 Kč | 1 822,93 Kč |
| 25 | 174,92560 Kč | 4 373,14 Kč |
| 100 | 169,66510 Kč | 16 966,51 Kč |
| 500 | 166,29542 Kč | 83 147,71 Kč |
| 1 000 | 162,92763 Kč | 162 927,63 Kč |
| Unit Price without VAT: | 207,13000 Kč |
|---|---|
| Unit Price with VAT: | 250,62730 Kč |






