
BU-65-6 | |
|---|---|
DigiKey Part Number | 314-1399-ND |
Manufacturer | |
Manufacturer Product Number | BU-65-6 |
Description | GATOR CLIP STEEL INSULATED 30A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 30 A Insulated Alligator, Safety Test Clip Steel 0.750" (19.05mm) 3/4" 1000V (1kV) |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Mueller Electric Co | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Series | Insulation Insulated |
Packaging Bag | Color Blue |
Part Status Active | Length 3.230" (82.04mm) |
Type Alligator, Safety | Termination Banana, Female Socket (Jack) |
Jaw Opening 0.750" (19.05mm) 3/4" | Quantity 1 Piece |
Voltage - Rated 1000V (1kV) | Ratings IEC 1010 |
Current Rating (Amps) 30 A | Base Product Number |
Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,47000 Kč | 182,47 Kč |
| 10 | 160,63500 Kč | 1 606,35 Kč |
| 25 | 154,12520 Kč | 3 853,13 Kč |
| 100 | 149,50580 Kč | 14 950,58 Kč |
| 500 | 146,56646 Kč | 73 283,23 Kč |
| 1 000 | 143,62674 Kč | 143 626,74 Kč |
| Unit Price without VAT: | 182,47000 Kč |
|---|---|
| Unit Price with VAT: | 220,78870 Kč |












