



CTM-652-2 | |
|---|---|
DigiKey Part Number | CTM-652-2-ND |
Manufacturer | |
Manufacturer Product Number | CTM-652-2 |
Description | GATOR CLIP STEEL INSULATED 20A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 A Insulated Alligator, Safety, Small Test Clip Steel 0.270" (6.86mm) 600V, 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Safety, Small | |
Jaw Opening | 0.270" (6.86mm) | |
Voltage - Rated | 600V, 1000V | |
Current Rating (Amps) | 20 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Nylon, Glass Filled | |
Insulation | Insulated | |
Color | Red | |
Length | 3.230" (82.04mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | CAT II 1000V, CAT V 600V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,77000 Kč | 175,77 Kč |
| Unit Price without VAT: | 175,77000 Kč |
|---|---|
| Unit Price with VAT: | 212,68170 Kč |





