
BU-651-0 | |
|---|---|
DigiKey Part Number | 314-1401-ND |
Manufacturer | |
Manufacturer Product Number | BU-651-0 |
Description | GATOR CLIP STEEL INSULATED 20A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 A Insulated Alligator Test Clip Steel 0.270" (6.86mm) 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.270" (6.86mm) | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 20 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Insulation | Insulated | |
Color | Black | |
Length | 2.250" (57.15mm) 2 1/4" | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | IEC 1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,97000 Kč | 204,97 Kč |
| Unit Price without VAT: | 204,97000 Kč |
|---|---|
| Unit Price with VAT: | 248,01370 Kč |







