



CT2966 | |
|---|---|
DigiKey Part Number | BKCT2966-ND |
Manufacturer | |
Manufacturer Product Number | CT2966 |
Description | GATOR CLIP BRASS INSUL 20A PAIR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 A Insulated Alligator Test Clip Brass 0.500" (12.70mm) 1/2" 1000V (1kV) |
Datasheet | Datasheet |
Category | Material Brass |
Manufacturer Cal Test Electronics | Plating Nickel |
Series | Material - Insulation Polyamide (PA), Nylon |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Black and Red |
Type Alligator | Length 6.000" (152.40mm) |
Jaw Opening 0.500" (12.70mm) 1/2" | Termination Banana, Female Socket (Jack) |
Voltage - Rated 1000V (1kV) | Quantity 1 Pair |
Current Rating (Amps) 20 A | Ratings CAT III 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 259,88000 Kč | 1 259,88 Kč |
| Unit Price without VAT: | 1 259,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 524,45480 Kč |


