



CT2965-2 | |
|---|---|
DigiKey Part Number | BKCT2965-2-ND |
Manufacturer | |
Manufacturer Product Number | CT2965-2 |
Description | GATOR CLIP BRASS INSULATED 20A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 A Insulated Alligator Test Clip Brass 0.500" (12.70mm) 1/2" 1000V (1kV) |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Cal Test Electronics | Material - Insulation Polyamide (PA), Nylon |
Series | Insulation Insulated |
Packaging Bulk | Color Red |
Part Status Active | Length 6.000" (152.40mm) |
Type Alligator | Termination Banana, Female Socket (Jack) |
Jaw Opening 0.500" (12.70mm) 1/2" | Quantity 1 Piece |
Voltage - Rated 1000V (1kV) | Ratings CAT III 1000V |
Current Rating (Amps) 20 A | Base Product Number |
Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,94000 Kč | 629,94 Kč |
| Unit Price without VAT: | 629,94000 Kč |
|---|---|
| Unit Price with VAT: | 762,22740 Kč |








