BU-4150088100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-4150088100

DigiKey Part Number
314-BU-4150088100-ND
Manufacturer
Manufacturer Product Number
BU-4150088100
Description
COAX CBL U.FL TO U.FL 3.9"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC) to U.FL (UMCC)
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
1.37mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
1 GHz
Color
Black
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1102,57000 Kč102,57 Kč
Unit Price without VAT:102,57000 Kč
Unit Price with VAT:124,10970 Kč