U.FL (UMCC) Connector Plug, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
U.FL (UMCC) Connector Plug, Female Socket 50 Ohms Surface Mount Solder
Hirose U.FL Series Connectors | Digi-Key Daily

U.FL-PR-SMT2.5-1(10)

DigiKey Part Number
H11809TR-ND - Tape & Reel (TR)
H11809CT-ND - Cut Tape (CT)
H11809DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
U.FL-PR-SMT2.5-1(10)
Description
CONN U.FL PLUG STR 50 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
U.FL (UMCC) Connector Plug, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
U.FL-PR-SMT2.5-1(10) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Phosphor Bronze
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Mating Cycles
10
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,92000 Kč69,92 Kč
1059,44500 Kč594,45 Kč
2555,72880 Kč1 393,22 Kč
5053,06200 Kč2 653,10 Kč
10050,52750 Kč5 052,75 Kč
25047,36308 Kč11 840,77 Kč
50045,29898 Kč22 649,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50050,00170 Kč125 004,25 Kč
Manufacturers Standard Package
Unit Price without VAT:69,92000 Kč
Unit Price with VAT:84,60320 Kč