
2081956-1 | |
|---|---|
DigiKey Part Number | 17-2081956-1TR-ND - Tape & Reel (TR) 17-2081956-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2081956-1 |
Description | RF SWITCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2081956-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Stainless Steel | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 60 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,50240 Kč | 87,56 Kč |
| 100 | 3,00900 Kč | 300,90 Kč |
| 250 | 2,77088 Kč | 692,72 Kč |
| 500 | 2,62768 Kč | 1 313,84 Kč |
| 1 000 | 2,50989 Kč | 2 509,89 Kč |
| 2 500 | 2,45996 Kč | 6 149,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,29351 Kč | 22 935,10 Kč |
| 20 000 | 2,24165 Kč | 44 833,00 Kč |
| 30 000 | 2,21570 Kč | 66 471,00 Kč |
| 50 000 | 2,18694 Kč | 109 347,00 Kč |
| 70 000 | 2,17012 Kč | 151 908,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |










