
UFL-2LPVHF6-04N1TV-A-35 | |
|---|---|
DigiKey Part Number | 26-UFL-2LPVHF6-04N1TV-A-35-ND |
Manufacturer | |
Manufacturer Product Number | UFL-2LPVHF6-04N1TV-A-35 |
Description | COAX CBL U.FL TO U.FL 1.3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 1.378" (35.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | UFL-2LPVHF6-04N1TV-A-35 Models |
Category | 2nd Contact Gender Female |
Manufacturer Hirose Electric Co Ltd | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 1.378" (35.00mm) |
Packaging Bag | Cable Type 0.81mm OD Coaxial Cable |
Part Status Active | Cable Impedance 50 Ohms |
Style U.FL (UMCC) to U.FL (UMCC) | Overall Impedance 50 Ohms |
1st Connector U.FL (UMCC) Plug, Right Angle | Frequency - Max 6 GHz |
1st Contact Gender Female | Color White |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector U.FL (UMCC) Plug, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,30300 Kč | 333,03 Kč |
| 25 | 31,22000 Kč | 780,50 Kč |
| 50 | 29,72480 Kč | 1 486,24 Kč |
| 100 | 28,30530 Kč | 2 830,53 Kč |
| 300 | 26,19290 Kč | 7 857,87 Kč |
| 500 | 25,26522 Kč | 12 632,61 Kč |
| 1 000 | 24,05951 Kč | 24 059,51 Kč |
| 2 500 | 22,55387 Kč | 56 384,68 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |










