Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 4.724" (120.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFL-2LPVHF6-04N1TV-A-120

DigiKey Part Number
26-UFL-2LPVHF6-04N1TV-A-120-ND
Manufacturer
Manufacturer Product Number
UFL-2LPVHF6-04N1TV-A-120
Description
COAX CBL U.FL TO U.FL 4.7"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 4.724" (120.00mm)
Datasheet
 Datasheet
EDA/CAD Models
UFL-2LPVHF6-04N1TV-A-120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Hirose Electric Co Ltd
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
4.724" (120.00mm)
Packaging
Bulk
Cable Type
0.81mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
U.FL (UMCC) to U.FL (UMCC)
Overall Impedance
50 Ohms
1st Connector
U.FL (UMCC) Plug, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
White
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
2nd Connector
U.FL (UMCC) Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1033,30300 Kč333,03 Kč
2531,22000 Kč780,50 Kč
5029,72480 Kč1 486,24 Kč
10028,30530 Kč2 830,53 Kč
30026,19290 Kč7 857,87 Kč
50025,26522 Kč12 632,61 Kč
1 00024,05951 Kč24 059,51 Kč
2 50022,55387 Kč56 384,68 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč