
U.FL-2LPHF6-04N1TV-A-70 | |
|---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-04N1TV-A-70-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LPHF6-04N1TV-A-70 |
Description | COAX CBL U.FL TO U.FL 2.7" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 2.756" (70.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-2LPHF6-04N1TV-A-70 Models |
Category | 2nd Contact Gender Female |
Manufacturer Hirose Electric Co Ltd | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 2.756" (70.00mm) |
Packaging Bag | Cable Type 0.81mm OD Coaxial Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style U.FL (UMCC) to U.FL (UMCC) | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC) Plug, Right Angle | Color White |
1st Contact Gender Female | Operating Temperature -40°C ~ 90°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector U.FL (UMCC) Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 81,22000 Kč | 812,20 Kč |
| 25 | 76,13880 Kč | 1 903,47 Kč |
| 50 | 72,49760 Kč | 3 624,88 Kč |
| 100 | 69,03720 Kč | 6 903,72 Kč |
| 300 | 63,88710 Kč | 19 166,13 Kč |
| 500 | 61,62662 Kč | 30 813,31 Kč |
| 1 000 | 58,68710 Kč | 58 687,10 Kč |
| 2 500 | 55,01678 Kč | 137 541,95 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |



