MPSA64 PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5063 PBFREE

DigiKey Part Number
1514-2N5063PBFREE-ND
Manufacturer
Manufacturer Product Number
2N5063 PBFREE
Description
SCR 150V 800MA TO-92-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SCR 150 V 800 mA Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
150 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 346
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
1012,62300 Kč126,23 Kč
1008,21950 Kč821,95 Kč
5006,32648 Kč3 163,24 Kč
1 0005,71679 Kč5 716,79 Kč
2 5005,05619 Kč12 640,48 Kč
5 0004,64771 Kč23 238,55 Kč
10 0004,30425 Kč43 042,50 Kč
50 0004,00978 Kč200 489,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč