
BU-191930014 | |
|---|---|
DigiKey Part Number | 314-BU-191930014-ND |
Manufacturer | |
Manufacturer Product Number | BU-191930014 |
Description | 22-18 UNINSULATED #8 RING TERMIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.660" (16.76mm) |
Manufacturer Mueller Electric Co | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Termination Crimp |
Part Status Active | Wire Gauge 18-22 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size 8 Stud | Contact Material Copper Alloy |
Thickness 0.028" (0.71mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.324" (8.23mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190440069 | Molex | 1 833 | 900-0190440069-ND | 3,00000 Kč | Parametric Equivalent |
| 0190560015 | Molex | 613 | WM13638-ND | 8,55000 Kč | Parametric Equivalent |
| 0190690035 | Molex | 26 839 | WM13669-ND | 3,34000 Kč | Parametric Equivalent |
| 0190690036 | Molex | 28 640 | WM6943CT-ND | 3,96000 Kč | Parametric Equivalent |
| 0191930014 | Molex | 8 502 | WM13809-ND | 6,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,58800 Kč | 45,88 Kč |
| 25 | 4,37960 Kč | 109,49 Kč |
| 100 | 4,17110 Kč | 417,11 Kč |
| 1 000 | 3,96255 Kč | 3 962,55 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

