
BU-191540004 | |
|---|---|
DigiKey Part Number | 314-BU-191540004-ND |
Manufacturer | |
Manufacturer Product Number | BU-191540004 |
Description | 22-18 VINYL INSULATED ECON-O-BUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | Butted Seam | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,35960 Kč | 83,99 Kč |
| 100 | 3,14970 Kč | 314,97 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |






