MFR Recommended

ESV18BX-L | |
|---|---|
DigiKey Part Number | 298-16734-ND |
Manufacturer | |
Manufacturer Product Number | ESV18BX-L |
Description | STRONGHOLD BUTT SPLICE, VINYL IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | Butted Seam | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 25 | 7,62640 Kč | 190,66 Kč |
| 50 | 7,46680 Kč | 373,34 Kč |
| 100 | 7,30520 Kč | 730,52 Kč |
| 250 | 7,09816 Kč | 1 774,54 Kč |
| 500 | 6,94572 Kč | 3 472,86 Kč |
| 1 000 | 6,79600 Kč | 6 796,00 Kč |
| 2 500 | 6,60303 Kč | 16 507,58 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |





