
0191540011 | |
|---|---|
DigiKey Part Number | WM13788-ND |
Manufacturer | |
Manufacturer Product Number | 0191540011 |
Description | CONN SPLICE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 0191540011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 5,14040 Kč | 128,51 Kč |
| 50 | 4,89680 Kč | 244,84 Kč |
| 100 | 4,66160 Kč | 466,16 Kč |
| 250 | 4,36844 Kč | 1 092,11 Kč |
| 500 | 4,15928 Kč | 2 079,64 Kč |
| 1 000 | 3,96064 Kč | 3 960,64 Kč |
| 3 000 | 3,66499 Kč | 10 994,97 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |






