MFG_DU1-M-502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DU1-M-502

DigiKey Part Number
DU1-M-502-ND
Manufacturer
Manufacturer Product Number
DU1-M-502
Description
BATTERY HOLDER AA 6 CELL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 6 Cell
Datasheet
 Datasheet
EDA/CAD Models
DU1-M-502 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
6
Battery Series
-
Mounting Type
Custom
Termination Style
-
Height Above Board
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,04000 Kč101,04 Kč
1083,90500 Kč839,05 Kč
5073,66240 Kč3 683,12 Kč
10069,65020 Kč6 965,02 Kč
30063,73167 Kč19 119,50 Kč
50061,15404 Kč30 577,02 Kč
1 00057,82203 Kč57 822,03 Kč
2 50053,69400 Kč134 235,00 Kč
Manufacturers Standard Package
Unit Price without VAT:101,04000 Kč
Unit Price with VAT:122,25840 Kč