
BH600 | |
|---|---|
DigiKey Part Number | BH600-ND |
Manufacturer | |
Manufacturer Product Number | BH600 |
Description | BATTERY HOLDER COIN 16MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 16.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH600 Models |
Category | Number of Cells 1 |
Mfr | Battery Series 1620, 1632, F3 iButton® |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.330" (8.38mm) |
Style Holder (Open) | Operating Temperature -55°C ~ 180°C |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,23400 Kč | 272,34 Kč |
| 50 | 23,90840 Kč | 1 195,42 Kč |
| 100 | 22,60430 Kč | 2 260,43 Kč |
| 300 | 20,68373 Kč | 6 205,12 Kč |
| 500 | 19,84730 Kč | 9 923,65 Kč |
| 1 000 | 18,76591 Kč | 18 765,91 Kč |
| 2 500 | 17,42632 Kč | 43 565,80 Kč |
| 5 000 | 16,47679 Kč | 82 383,95 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |









