
BH600-5.8-G | |
|---|---|
DigiKey Part Number | BH600-5.8-G-ND |
Manufacturer | |
Manufacturer Product Number | BH600-5.8-G |
Description | BATTERY HOLDER COIN 16MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 16.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH600-5.8-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 625, F5 iButton®, V80H | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.472" (12.00mm) | |
Operating Temperature | -55°C ~ 180°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 35,63400 Kč | 356,34 Kč |
| 50 | 31,28700 Kč | 1 564,35 Kč |
| 100 | 29,58200 Kč | 2 958,20 Kč |
| 300 | 27,06713 Kč | 8 120,14 Kč |
| 500 | 25,97242 Kč | 12 986,21 Kč |
| 1 000 | 24,55737 Kč | 24 557,37 Kč |
| 2 500 | 22,80433 Kč | 57 010,82 Kč |
| 5 000 | 21,56167 Kč | 107 808,35 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |




