Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SG07DFT2G

DigiKey Part Number
488-NL17SG07DFT2GTR-ND - Tape & Reel (TR)
488-NL17SG07DFT2GCT-ND - Cut Tape (CT)
488-NL17SG07DFT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SG07DFT2G
Description
IC BUFFER NON-INVERT 3.6V SC-88A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NL17SG07DFT2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 8mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 794
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,26000 Kč12,60 Kč
251,10040 Kč27,51 Kč
1000,92180 Kč92,18 Kč
2500,83740 Kč209,35 Kč
5000,78532 Kč392,66 Kč
1 0000,74312 Kč743,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,69062 Kč2 071,86 Kč
6 0000,66497 Kč3 989,82 Kč
9 0000,65213 Kč5 869,17 Kč
15 0000,63788 Kč9 568,20 Kč
21 0000,62956 Kč13 220,76 Kč
30 0000,62155 Kč18 646,50 Kč
75 0000,60431 Kč45 323,25 Kč
150 0000,59392 Kč89 088,00 Kč
300 0000,58537 Kč175 611,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč