
BH600-5.8 | |
|---|---|
DigiKey Part Number | BH600-5.8-ND |
Manufacturer | |
Manufacturer Product Number | BH600-5.8 |
Description | BATTERY HOLDER COIN 16MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 16.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH600-5.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 625, F5 iButton®, V80H | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.460" (11.68mm) | |
Operating Temperature | -55°C ~ 180°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,03800 Kč | 260,38 Kč |
| 50 | 22,86680 Kč | 1 143,34 Kč |
| 100 | 21,61950 Kč | 2 161,95 Kč |
| 300 | 19,78220 Kč | 5 934,66 Kč |
| 500 | 18,98178 Kč | 9 490,89 Kč |
| 1 000 | 17,94762 Kč | 17 947,62 Kč |
| 2 500 | 16,66636 Kč | 41 665,90 Kč |
| 5 000 | 15,75824 Kč | 78 791,20 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |




