
BH24DW | |
|---|---|
DigiKey Part Number | BH24DW-ND |
Manufacturer | |
Manufacturer Product Number | BH24DW |
Description | BATTERY HOLDER D 4 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 4 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH24DW Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Base Product Number |
Style Holder (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 73,74500 Kč | 737,45 Kč |
| 50 | 64,74520 Kč | 3 237,26 Kč |
| 100 | 61,21550 Kč | 6 121,55 Kč |
| 300 | 56,01427 Kč | 16 804,28 Kč |
| 500 | 53,74858 Kč | 26 874,29 Kč |
| 1 000 | 50,81999 Kč | 50 819,99 Kč |
| 2 500 | 47,19208 Kč | 117 980,20 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |













