



158 | |
|---|---|
DigiKey Part Number | 36-158-ND |
Manufacturer | |
Manufacturer Product Number | 158 |
Description | BATT HOLDER D 4 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 4 Cell Solder Lug |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 4 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder | Termination Style Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,45000 Kč | 225,45 Kč |
| 10 | 187,13600 Kč | 1 871,36 Kč |
| 25 | 173,77640 Kč | 4 344,41 Kč |
| 100 | 155,35470 Kč | 15 535,47 Kč |
| 500 | 152,03660 Kč | 76 018,30 Kč |
| Unit Price without VAT: | 225,45000 Kč |
|---|---|
| Unit Price with VAT: | 272,79450 Kč |









