
BC24DW | |
|---|---|
DigiKey Part Number | BC24DW-ND |
Manufacturer | |
Manufacturer Product Number | BC24DW |
Description | BATTERY HOLDER D 4 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 4 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC24DW Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Base Product Number |
Style Holder (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 71,41400 Kč | 714,14 Kč |
| 50 | 62,70420 Kč | 3 135,21 Kč |
| 100 | 59,28580 Kč | 5 928,58 Kč |
| 300 | 54,24903 Kč | 16 274,71 Kč |
| 500 | 52,05446 Kč | 26 027,23 Kč |
| 1 000 | 49,21847 Kč | 49 218,47 Kč |
| 2 500 | 45,70458 Kč | 114 261,45 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |










