LIF480-10B48R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Weidmüller
In Stock: 7
Unit Price: 5 144,72000 Kč
Datasheet

Similar


GAPTEC Electronic
In Stock: 14
Unit Price: 3 132,69000 Kč
Datasheet

Similar


DComponents
In Stock: 5
Unit Price: 3 734,70000 Kč
Datasheet

Similar


TDK-Lambda
In Stock: 45
Unit Price: 5 391,03000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 289
Unit Price: 2 221,59000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 88
Unit Price: 3 172,80000 Kč
Datasheet

Similar


Traco Power
In Stock: 21
Unit Price: 5 557,75000 Kč
Datasheet
AC or DC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIF480-10B48R2

DigiKey Part Number
2725-LIF480-10B48R2-ND
Manufacturer
Manufacturer Product Number
LIF480-10B48R2
Description
AC/DC DIN RAIL SUPPLY 48V 480W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
Mornsun America, LLC
Power (Watts)
480W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
Industrial, ITE (Commercial), Medical
Part Status
Not For New Designs
Efficiency
94%
Input Type
AC or DC
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
5.18" L x 1.89" W x 4.92" H (131.5mm x 48.0mm x 125.0mm)
DC Voltage - Input (Min)
120V
Standard Number
61010-1; 62368-1; UL 508
DC Voltage - Input (Max)
370V
Minimum Load Required
No
Voltage - Output 1
48V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2838490000Weidmüller7281-2838490000-ND5 144,72000 KčSimilar
480ACDRH_48SCGAPTEC Electronic143182-480ACDRH_48SC-ND3 132,69000 KčSimilar
AMEDP480-48SNZDComponents55245-AMEDP480-48SNZ-ND3 734,70000 KčSimilar
DRB480-48-1TDK-Lambda45285-DRB480-48-1-ND5 391,03000 KčSimilar
NDR-480-48MEAN WELL USA Inc.2891866-3523-ND2 221,59000 KčSimilar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
121 349,61167 Kč16 195,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 349,61167 Kč
Unit Price with VAT:1 633,03012 Kč