AC or DC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

480ACDRH_48SC

DigiKey Part Number
3182-480ACDRH_48SC-ND
Manufacturer
Manufacturer Product Number
480ACDRH_48SC
Description
AC/DC DIN RAIL SUPPLY 48V 480W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Retail Package
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
480W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial), Laboratory
Efficiency
94%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
5.18" L x 1.89" W x 4.92" H (131.5mm x 48.0mm x 125.0mm)
Approval Agency
cURus
Standard Number
61010-1; 62368-1;UL 508
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 132,69000 Kč3 132,69 Kč
102 753,36300 Kč27 533,63 Kč
Manufacturers Standard Package
Unit Price without VAT:3 132,69000 Kč
Unit Price with VAT:3 790,55490 Kč