
MPQ9840GLE-5-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ9840GLE-5-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ9840GLE-5-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ9840GLE-5-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9840GLE-5-AEC1-Z |
Description | IC REG BUCK 5V 3.5A 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3.5A 16-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9840GLE-5-AEC1-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Series | Frequency - Switching 350kHz ~ 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ9840GLE-5-AEC1-P | Monolithic Power Systems Inc. | 2 | 1589-MPQ9840GLE-5-AEC1-PCT-ND | 80,71000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,41000 Kč | 73,41 Kč |
| 10 | 55,20500 Kč | 552,05 Kč |
| 25 | 50,65400 Kč | 1 266,35 Kč |
| 100 | 45,64020 Kč | 4 564,02 Kč |
| 250 | 43,25096 Kč | 10 812,74 Kč |
| 500 | 42,75794 Kč | 21 378,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 38,62047 Kč | 193 102,35 Kč |
| Unit Price without VAT: | 73,41000 Kč |
|---|---|
| Unit Price with VAT: | 88,82610 Kč |











