24 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8-24.000MHZ-D2-T

DigiKey Part Number
535-13467-2-ND - Tape & Reel (TR)
535-13467-1-ND - Cut Tape (CT)
535-13467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-24.000MHZ-D2-T
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-24.000MHZ-D2-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8G-24.000MHZ-18-D2Y-TAbracon LLC27 552535-10273-1-ND9,18000 KčSimilar
ECS-240-18-33-JEN-TRECS Inc.3 900XC2714CT-ND9,80000 KčSimilar
In-Stock: 638
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
1012,36700 Kč123,67 Kč
2511,70400 Kč292,60 Kč
5011,22020 Kč561,01 Kč
10010,75520 Kč1 075,52 Kč
25010,17164 Kč2 542,91 Kč
5009,75078 Kč4 875,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,34744 Kč9 347,44 Kč
2 0008,96088 Kč17 921,76 Kč
3 0008,74235 Kč26 227,05 Kč
5 0008,47459 Kč42 372,95 Kč
7 0008,30281 Kč58 119,67 Kč
10 0008,12464 Kč81 246,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč