
TUSB8020BPHP | |
|---|---|
DigiKey Part Number | 296-TUSB8020BPHP-ND |
Manufacturer | |
Manufacturer Product Number | TUSB8020BPHP |
Description | IC USB 3.0 HUB 2 PORT 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8020BPHP Models |
Category | Interface USB, GPIO, I2C, SMBus |
Manufacturer Texas Instruments | Standards USB 3.0 |
Packaging Tray | Voltage - Supply 1.1V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 48-PowerTQFP |
Protocol USB | Supplier Device Package 48-HTQFP (7x7) |
Function Hub Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 131,48900 Kč | 1 314,89 Kč |
| 25 | 121,88080 Kč | 3 047,02 Kč |
| 100 | 111,32510 Kč | 11 132,51 Kč |
| 250 | 106,29104 Kč | 26 572,76 Kč |
| 500 | 103,25766 Kč | 51 628,83 Kč |
| 1 000 | 100,76079 Kč | 100 760,79 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |






