MPQ8636GLE-10-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 76
Unit Price: 86,09000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 46,56516 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 83,57000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 41,73147 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 64,67384 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 53,37637 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 64,67384 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 53,37637 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 47,85864 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 43,00810 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 47,85864 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 47,85864 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 5 495
Unit Price: 73,49000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 10A 16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8636GLE-10-Z

DigiKey Part Number
MPQ8636GLE-10-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ8636GLE-10-Z
Description
IC REG BUCK ADJ 10A 16QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 10A 16-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
13V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (3x4)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ8632DGLE-12-ZMonolithic Power Systems Inc.0MPQ8632DGLE-12-Z-ND0,00000 KčDirect
MP8762GLE-PMonolithic Power Systems Inc.761589-1227-1-ND86,09000 KčParametric Equivalent
MP8762GLE-ZMonolithic Power Systems Inc.0MP8762GLE-Z-ND46,56516 KčParametric Equivalent
MP8762HGLE-PMonolithic Power Systems Inc.01589-1228-1-ND83,57000 KčParametric Equivalent
MP8762HGLE-ZMonolithic Power Systems Inc.0MP8762HGLE-Z-ND41,73147 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00043,00810 Kč215 040,50 Kč
Manufacturers Standard Package
Unit Price without VAT:43,00810 Kč
Unit Price with VAT:52,03980 Kč