
MPQ8632GLE-8-Z | |
|---|---|
DigiKey Part Number | 1589-1814-2-ND - Tape & Reel (TR) 1589-1814-1-ND - Cut Tape (CT) 1589-1814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8632GLE-8-Z |
Description | IC REG BUCK ADJ 8A 16QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 8A 16-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 68,93600 Kč | 689,36 Kč |
| 25 | 63,41400 Kč | 1 585,35 Kč |
| 100 | 57,34340 Kč | 5 734,34 Kč |
| 250 | 54,44780 Kč | 13 611,95 Kč |
| 500 | 54,29452 Kč | 27 147,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 48,83702 Kč | 244 185,10 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |




