
MPL-AY1265-R68 | |
|---|---|
DigiKey Part Number | 1589-MPL-AY1265-R68TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPL-AY1265-R68 |
Description | FIXED IND 680NH 29A 1.25 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 29 A 1.25mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.25mOhm |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 51A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,03400 Kč | 14 017,00 Kč |
| Unit Price without VAT: | 28,03400 Kč |
|---|---|
| Unit Price with VAT: | 33,92114 Kč |





