
MP2560DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1601-2-ND - Tape & Reel (TR) 1589-1601-1-ND - Cut Tape (CT) 1589-1601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2560DN-LF-Z |
Description | IC REG BUCK ADJ 2.5A 8SOICE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP2560DN-LF-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 39V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOICE |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,91000 Kč | 70,91 Kč |
| 10 | 53,28600 Kč | 532,86 Kč |
| 25 | 48,87680 Kč | 1 221,92 Kč |
| 100 | 44,01550 Kč | 4 401,55 Kč |
| 250 | 41,69764 Kč | 10 424,41 Kč |
| 500 | 41,16250 Kč | 20 581,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,93674 Kč | 94 841,85 Kč |
| 5 000 | 37,20525 Kč | 186 026,25 Kč |
| Unit Price without VAT: | 70,91000 Kč |
|---|---|
| Unit Price with VAT: | 85,80110 Kč |









