
MPL-AY1050-R68 | |
|---|---|
DigiKey Part Number | 1589-MPL-AY1050-R68TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPL-AY1050-R68 |
Description | FIXED IND 680NH 23A 1.75 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 23 A 1.75mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.75mOhm |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 36A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,95230 Kč | 9 976,15 Kč |
| Unit Price without VAT: | 19,95230 Kč |
|---|---|
| Unit Price with VAT: | 24,14228 Kč |





