Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8774GQ-P

DigiKey Part Number
1589-MP8774GQ-PTR-ND - Tape & Reel (TR)
1589-MP8774GQ-PCT-ND - Cut Tape (CT)
1589-MP8774GQ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8774GQ-P
Description
IC REG BUCK ADJ 12A 16QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 16-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
700kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (3x3)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
1049,03000 Kč490,30 Kč
2544,90200 Kč1 122,55 Kč
10040,37920 Kč4 037,92 Kč
25038,22056 Kč9 555,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50036,91910 Kč18 459,55 Kč
1 00035,84842 Kč35 848,42 Kč
1 50035,31205 Kč52 968,07 Kč
2 50034,71801 Kč86 795,02 Kč
3 50034,37067 Kč120 297,34 Kč
5 00034,03679 Kč170 183,95 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč