Parametric Equivalent

MPQ6610GJ-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6610GJ-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6610GJ-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6610GJ-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6610GJ-AEC1-Z |
Description | 55V, 3A, HALF-BRIDGE POWER DRIVE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET On/Off TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4V ~ 55V | |
Voltage - Load | 65V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 45,12500 Kč | 451,25 Kč |
| 25 | 41,29880 Kč | 1 032,47 Kč |
| 100 | 37,08670 Kč | 3 708,67 Kč |
| 250 | 35,07588 Kč | 8 768,97 Kč |
| 500 | 34,37582 Kč | 17 187,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,63566 Kč | 94 906,98 Kč |
| 6 000 | 31,03305 Kč | 186 198,30 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |





