
MPQ6610GJ-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6610GJ-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6610GJ-AEC1-PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPQ6610GJ-AEC1-P |
Description | 55V, 3A, HALF-BRIDGE POWER DRIVE |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET On/Off TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6610GJ-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4V ~ 55V | |
Voltage - Load | 65V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,44398 Kč | 19 221,99 Kč |
| 1 000 | 37,33675 Kč | 37 336,75 Kč |
| 1 500 | 36,78219 Kč | 55 173,29 Kč |
| 2 500 | 36,16788 Kč | 90 419,70 Kč |
| 3 500 | 35,80873 Kč | 125 330,55 Kč |
| 5 000 | 35,46340 Kč | 177 317,00 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |


