
UMT2907AT106 | |
|---|---|
DigiKey Part Number | UMT2907AT106TR-ND - Tape & Reel (TR) UMT2907AT106CT-ND - Cut Tape (CT) UMT2907AT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMT2907AT106 |
Description | TRANS PNP 60V 0.6A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | UMT2907AT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 100 | 2,82210 Kč | 282,21 Kč |
| 500 | 2,08888 Kč | 1 044,44 Kč |
| 1 000 | 1,85118 Kč | 1 851,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,54867 Kč | 4 646,01 Kč |
| 6 000 | 1,39591 Kč | 8 375,46 Kč |
| 9 000 | 1,31802 Kč | 11 862,18 Kč |
| 15 000 | 1,23043 Kč | 18 456,45 Kč |
| 21 000 | 1,17854 Kč | 24 749,34 Kč |
| 30 000 | 1,12809 Kč | 33 842,70 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


