
MPQ6610GS-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6610GS-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6610GS-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6610GS-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6610GS-AEC1-P |
Description | 55V, 3A, HALF-BRIDGE POWER DRIVE |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET On/Off 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4V ~ 55V | |
Voltage - Load | 65V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,40800 Kč | 494,08 Kč |
| 25 | 45,26320 Kč | 1 131,58 Kč |
| 100 | 40,70670 Kč | 4 070,67 Kč |
| 250 | 38,53468 Kč | 9 633,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,22442 Kč | 18 612,21 Kč |
| 1 000 | 36,14638 Kč | 36 146,38 Kč |
| 1 500 | 35,60617 Kč | 53 409,25 Kč |
| 2 500 | 35,00812 Kč | 87 520,30 Kč |
| 3 500 | 34,65846 Kč | 121 304,61 Kč |
| 5 000 | 34,32224 Kč | 171 611,20 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |


