
MPQ4560DN-AEC1-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1806-2-ND - Tape & Reel (TR) 1589-1806-1-ND - Cut Tape (CT) 1589-1806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4560DN-AEC1-LF-Z |
Description | IC REG BUCK ADJ 2A 8SOICE |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4560DN-AEC1-LF-Z Models |
Category | Voltage - Output (Max) 52V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching Up to 2MHz |
Part Status Not For New Designs | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 8-SOICE |
Voltage - Input (Max) 55V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4572GQB-AEC1-P | Monolithic Power Systems Inc. | 433 | 1589-MPQ4572GQB-AEC1-PCT-ND | 91,55000 Kč | MFR Recommended |
| MPQ4572GQB-AEC1-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ4572GQB-AEC1-ZCT-ND | 84,20000 Kč | MFR Recommended |
| MPQ4572GQBE-AEC1-P | Monolithic Power Systems Inc. | 0 | 1589-MPQ4572GQBE-AEC1-PCT-ND | 99,11000 Kč | MFR Recommended |
| MP4560DN-LF-Z | Monolithic Power Systems Inc. | 1 014 | 1589-1674-1-ND | 79,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 71,20400 Kč | 712,04 Kč |
| 25 | 65,53040 Kč | 1 638,26 Kč |
| 100 | 59,28580 Kč | 5 928,58 Kč |
| 250 | 56,30908 Kč | 14 077,27 Kč |
| 500 | 56,22214 Kč | 28 111,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,47928 Kč | 128 698,20 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |











